- RS Stock No.:
- 135-4380
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPSD477K006R0200
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
1000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (On a Reel of 500)
THB33.351
(exc. VAT)
THB35.686
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | THB33.351 | THB16,675.50 |
1000 - 1500 | THB32.617 | THB16,308.50 |
2000 + | THB31.917 | THB15,958.50 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 135-4380
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPSD477K006R0200
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | Electrolytic |
Capacitance | 470µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 200mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 28 μA |
Polarised | Polar |
Terminal Type | SMT |
Surge Voltage | 5 V dc @ ≤+125 °C, 8 V dc @ ≤+85 °C |
Dielectric Material Family | Tantalum |
Dissipation Factor | 12% |
Minimum Operating Temperature | -55°C |