- RS Stock No.:
- 124-3321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPSA106K010R0900
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
4000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (On a Reel of 2000)
THB9.671
(exc. VAT)
THB10.348
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 2000 | THB9.671 | THB19,342.00 |
4000 - 6000 | THB9.478 | THB18,956.00 |
8000 + | THB9.288 | THB18,576.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 124-3321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPSA106K010R0900
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust MnO2 solid electrolyte capacitors
CV range: 0.22-680μF / 6.3-50V
5 case sizes available
Power supply applications
CV range: 0.22-680μF / 6.3-50V
5 case sizes available
Power supply applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 900mΩ |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 1 μA |
Terminal Type | SMT |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Tolerance Minus | -10% |