MEAN WELL Switching Power Supply, RSP-75-27RS, 27V dc, 2.8A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 815-7426
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSP-75-27RS
- ผู้ผลิต / Manufacturer:
- MEAN WELL
1 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
10 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB2,463.45
คุณจ่าย
THB1,601.24
(exc. VAT)
THB1,713.33
(inc. VAT)
Units | Per unit |
1 - 9 | THB1,601.24 |
10 - 49 | THB1,569.21 |
50 + | THB1,537.83 |
- RS Stock No.:
- 815-7426
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSP-75-27RS
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Mean Well RSP-75 Series 75W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-75 Series is a range of 75W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-75 features up to date high performance circuit topology, PFC function and possess up to 89% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-75 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfilling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.
30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 89%
Fan-less design, cooling by free air convection
-25 to+70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 89%
Fan-less design, cooling by free air convection
-25 to+70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
Standards
UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1
Approvals
UL / CUL / TUV / CCC / CB / CE
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 27V dc |
Output Current | 2.8A |
Power Rating | 75.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 30mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 440g |