TDK-Lambda Switching Power Supply, HWS50A-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
- RS Stock No.:
- 813-8948
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HWS50A-5
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,030.16
(exc. VAT)
THB3,242.27
(inc. VAT)
Units | Per unit |
1 - 9 | THB3,030.16 |
10 - 49 | THB2,939.25 |
50 + | THB2,851.08 |
- RS Stock No.:
- 813-8948
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HWS50A-5
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
15W to 1500W Single Output Industrial Power Supplies HWS-A Series
The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.
High efficiency up to 91%
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty
Note
Only the products with the suffix A at the end of the part number have a cover fitted, the others are open frame.
Standards
EN55011/EN55022, FCC and VCCI curve B
Approvals
UL/CSA/EN 60950-1 and UL508 (with cover)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 82mm |
Width | 26.5mm |
Depth | 120mm |
Efficiency | 87% |
Weight | 280g |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |