TRACOPOWER Switching Power Supply, TMSB 2-108, 8V dc, 250mA, 2W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 812-5065
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TMSB 2-108
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 812-5065
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TMSB 2-108
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Traco 2W Encapsulated AC/DC Power Supply - TMSB 2 Series
The Tracopower TMSB-2 is a series of ultra-compact encapsulated AC-DC power supplies. The TMSB-2 series of AC-DC modules comes with the latest medical safety approvals, 2 x MOPP end a temperature range of -40°C to 80°C which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in medical, commercial and industrial electronic equipment. The TMSB-2 series also complies with the latest European ErP directive.
Standby power module to comply with ErP directive
No load input power ˂ 30mW
Constant power characteristics at 2W (no current limitation)
Suitable to drive relays, selenoids, capacitive loads and LEDs
Constant voltage auxiliary outputs 3.3 and 5 VDC
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
No load input power ˂ 30mW
Constant power characteristics at 2W (no current limitation)
Suitable to drive relays, selenoids, capacitive loads and LEDs
Constant voltage auxiliary outputs 3.3 and 5 VDC
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
Standards
IEC/EN 60950-1, UL 60950-1, EN 60335-1
Approvals
CB certificate for IEC 60950-1
UL/cUL 60950-1 / UL/cUL 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
Switch Mode - Traco, TMSB 2 Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 8V dc |
Output Current | 250mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.5mm |
Width | 28.4mm |
Depth | 14.8mm |
Efficiency | 72% |
Minimum Temperature | -30°C |
Weight | 50g |
Maximum Temperature | +70°C |