Artesyn Embedded Technologies Switching Power Supply, LCM1500Q-T-4, 24V dc, 67A, 1.5kW, 1 Output, 90 → 264V ac
- RS Stock No.:
- 787-8910
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LCM1500Q-T-4
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB25,025.97
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB26,777.79
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 - 9 | THB25,025.97 |
10 - 49 | THB24,696.69 |
50 + | THB24,375.94 |
- RS Stock No.:
- 787-8910
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LCM1500Q-T-4
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
รายละเอียดสินค้า / Product Details
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies embedded switch-mode power supply from the LCM 1500 series is a 1500W rated, AC to DC plug-in device with 1 output. It is a cost-effective solution for single output high power requirements. This power supply utilises a fan, for self-contained thermal management at very low acoustic noise levels. It has a universal input supply voltage rating range from 90VAC to 264VAC.
Features and Benefits
Conformal coat option
DSP controlled
Fan noise is less than 45dBA, 80% load 30C, OFF with inhibit
Leakage less than 0.3mA at 264VAC
Output current is 67A at 24VDC
Total current is 133A maximum
Typical efficiency is 89%
Variable speed smart fans
DSP controlled
Fan noise is less than 45dBA, 80% load 30C, OFF with inhibit
Leakage less than 0.3mA at 264VAC
Output current is 67A at 24VDC
Total current is 133A maximum
Typical efficiency is 89%
Variable speed smart fans
Applications
Industrial
Medical application
Medical application
Certifications
EMI Class B
EN61000
Industrial and medical safety approvals
UL60601
UL60950-1
VDE60601
VDE60950-1
EN61000
Industrial and medical safety approvals
UL60601
UL60950-1
VDE60601
VDE60950-1
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 67A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 264.7mm |
Width | 132mm |
Medical Approved | Yes |
Depth | 61mm |
Minimum Temperature | -40°C |
Weight | 1.9kg |
Maximum Temperature | +70°C |