MEAN WELL Switching Power Supply, EPS-15-24, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 777-3118
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EPS-15-24
- ผู้ผลิต / Manufacturer:
- MEAN WELL
23 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB317.96
(exc. VAT)
THB340.22
(inc. VAT)
Units | Per unit |
1 - 9 | THB317.96 |
10 - 49 | THB311.60 |
50 + | THB305.34 |
- RS Stock No.:
- 777-3118
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EPS-15-24
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply
The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.
Compact PCB Size
No load Power consumption ˂0.3W
High efficiency up to 85%
Universal AC input
24mm Low profile
Cooling by free air convection
Protections for short circuit, overload and over voltage
3 year warranty
No load Power consumption ˂0.3W
High efficiency up to 85%
Universal AC input
24mm Low profile
Cooling by free air convection
Protections for short circuit, overload and over voltage
3 year warranty
Standards
TUV EN60950-1
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 625mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 63.5mm |
Width | 45.7mm |
Depth | 24mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 57g |