Artesyn Embedded Technologies Switching Power Supply, LCC250-12U-7PE, 12V dc, 20.8A, 250W, 1 Output, 90 → 264V
- RS Stock No.:
- 771-8519
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LCC250-12U-7PE
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB11,879.91
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB12,711.50
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 - 9 | THB11,879.91 |
10 - 49 | THB11,404.71 |
50 + | THB10,929.51 |
- RS Stock No.:
- 771-8519
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LCC250-12U-7PE
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
รายละเอียดสินค้า / Product Details
250W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCC250
The LCC250 is a 250 W fully enclosed Power supply, that can deliver full useable power at high temperatures, it comes in a fully sealed enclosure, with IP64 protection, making this Power supply perfect to use for applications in environments where dust or moisture could be an issue, but its also suitable for indoor use and medical applications, where the nonexistence of cooling fans can help to reduce dust and noise. The LCC250 comes in a very convenient size, making it ideal for use in limited spaces. These Power supplies have a Universal input, which makes them perfect for use everywhere in the world without any adjustment. The Emerson Network Power LCC250 has a typical high efficiency of 89% and can operate in both constant current and constant voltage mode, allowing it to be used in LED lighting applications. These Power supplies come with Short circuit, overvoltage and over temperature protection.
Power Factor > 0.92 full load
Efficiency 12V / 89%, 24V / 91%, 48V / 91.5%
Remote On/Off Positive or Negative Logic
Single output
Universal input
IP64 Ingress protection
Active PFC
<275μA Leakage Current at 230V ac
2 years warranty
Efficiency 12V / 89%, 24V / 91%, 48V / 91.5%
Remote On/Off Positive or Negative Logic
Single output
Universal input
IP64 Ingress protection
Active PFC
<275μA Leakage Current at 230V ac
2 years warranty
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 20.8A |
Power Rating | 250W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 177.6mm |
Width | 101.4mm |
Medical Approved | Yes |
Depth | 37.6mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |