BEL POWER SOLUTIONS INC Switching Power Supply, ABC200-1024G, 24V dc, 8.5A, 200W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 751-1254
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ABC200-1024G
- ผู้ผลิต / Manufacturer:
- BEL POWER SOLUTIONS INC
466 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB7,946.53
(exc. VAT)
THB8,502.79
(inc. VAT)
Units | Per unit |
1 - 9 | THB7,946.53 |
10 - 49 | THB7,787.60 |
50 + | THB7,631.86 |
- RS Stock No.:
- 751-1254
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ABC200-1024G
- ผู้ผลิต / Manufacturer:
- BEL POWER SOLUTIONS INC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply
The BEL POWER SOLUTIONS INC ABC200-10XXG series 200W embedded switch mode power supply has an output voltage of 24VDC at 8.5A current. This AC to DC plug-in device with a single output has a high power density and incorporates boundary conduction mode PFC converter and soft-switching LLC converter resulting in increased system reliability and efficiency up to 91%. It has compact design and universal input supply voltage rating ranging from 90VAC to 264VAC at a frequency ranging from 47Hz to 63Hz.
Note:
Derate power above 50°C
Note:
Derate power above 50°C
Features and Benefits
High power density is 15W/in3
Active power factor correction
Power good signal
Over temperature, overvoltage, overcurrent and short-circuit protection
Low conducted
Active power factor correction
Power good signal
Over temperature, overvoltage, overcurrent and short-circuit protection
Low conducted
Applications
Tele communication
Data communication
Industrial equipment
Data communication
Industrial equipment
Certifications
Class A, EN55022 (EMC compliance)
Class A, IEC61000-3-2 (Harmonic Emissions)
UL 60950-1 second edition
CSA-C22.2 No. 60950-1-03 second edition
IEC 60950-1:2005
EN 60950-1:2006
CE certified
CB Approval
CSA certified
Class A, IEC61000-3-2 (Harmonic Emissions)
UL 60950-1 second edition
CSA-C22.2 No. 60950-1-03 second edition
IEC 60950-1:2005
EN 60950-1:2006
CE certified
CB Approval
CSA certified
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 8.5A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 36.6mm |
Efficiency | 89% |
Maximum Temperature | +50°C |
Weight | 200g |
Minimum Temperature | -10°C |