TDK-Lambda Switching Power Supply, GWS250-12, 12V dc, 21A, 252W, 1 Output, 120 → 373 V dc, 85 → 265 V ac
- RS Stock No.:
- 747-0888
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GWS250-12
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 24/10/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB7,704.81
(exc. VAT)
THB8,244.15
(inc. VAT)
Units | Per unit |
1 - 9 | THB7,704.81 |
10 - 49 | THB7,473.64 |
50 + | THB7,249.44 |
- RS Stock No.:
- 747-0888
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GWS250-12
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
TDK-Lambda 250W Switch Mode AC-DC Power Supply - GWS250 Series
Single output 250W switch mode AC-DC power supply with universal input, programmable output voltage and a high efficiency of up to 93%. These switch mode AC-DC power supplies have a compact design are convection cooled and offer a high power density and low standby power, they are also designed to target all ErP compliant applications. Suitable applications for these switch mode AC-DC power supplies include industrial, LED information displays, digital signage, traffic controls, automated service kiosks, test and measurement, entertainment systems and communications and broadcasting.
High power density
Targets all ErP compliant applications
High efficiency of up to 93%
<0.5W standby power draw
105 x 198mm foot print and 1 U (41mm) height
Convection cooled
Over temperature and overcurrent protection
Remote on/off
Programmable output voltage
DC GOOD signal
EMC Compliance: Built to meet EN55022-B, CISPR22-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95) Class A, Class C >25% Load
Targets all ErP compliant applications
High efficiency of up to 93%
<0.5W standby power draw
105 x 198mm foot print and 1 U (41mm) height
Convection cooled
Over temperature and overcurrent protection
Remote on/off
Programmable output voltage
DC GOOD signal
EMC Compliance: Built to meet EN55022-B, CISPR22-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95) Class A, Class C >25% Load
Note
Power Derates: above 50°C
Standards
UL60950-1, CSA C22.2 No.60950-1-07 (2nd Edition), EN60950-1, IEC60950-1 (2nd Edition), CE
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 21A |
Power Rating | 252W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 198mm |
Width | 105mm |
Depth | 41mm |
Efficiency | 92% |
Minimum Temperature | -25°C |
Weight | 850g |
Maximum Temperature | +70°C |