EOS Switching Power Supply, LFWLT150-1001-2, 12V dc, 12.5A, 150W, 1 Output, 120 → 390 V dc, 90 → 264 V ac
- RS Stock No.:
- 712-7216
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LFWLT150-1001-2
- ผู้ผลิต / Manufacturer:
- EOS
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 21/01/2025, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB7,476.88
(exc. VAT)
THB8,000.26
(inc. VAT)
Units | Per unit |
1 - 9 | THB7,476.88 |
10 - 49 | THB7,327.34 |
50 + | THB7,180.79 |
- RS Stock No.:
- 712-7216
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LFWLT150-1001-2
- ผู้ผลิต / Manufacturer:
- EOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
150W Convection Universal Input, 2x4inch WLT150 Series
The 150W open frame convection power supply has universal input and is a compact 2x4 inch in size. Suitable applications include industrial, data networking, telecommunications, process controls and automation products. Class 1 and Class 2 versions available.
150 W with forced air cooling
Compact 2 x 4 inch package
High efficiency: > 86%
Low conducted and radiated noise
EMC meets EN5022 class B, FCC part 15 Class B
Harmonic correction to EN61000-3-2 Class D
Overvoltage, power limit, and short circuit protection
Free air convection for 100 W (5V = 80 W), and 150 W (5V = 100 W) with 300LFM airflow
Screw terminals
Lightweight, 150g
Optional cover available, see stock number 666-7674
Compact 2 x 4 inch package
High efficiency: > 86%
Low conducted and radiated noise
EMC meets EN5022 class B, FCC part 15 Class B
Harmonic correction to EN61000-3-2 Class D
Overvoltage, power limit, and short circuit protection
Free air convection for 100 W (5V = 80 W), and 150 W (5V = 100 W) with 300LFM airflow
Screw terminals
Lightweight, 150g
Optional cover available, see stock number 666-7674
Note
Class 2 versions have part numbers suffixed by '-2', others are all Class 1
MTBF to Bellcore TR-322.
Derate above 51°C to 70° linearly to 50% load
Output current and power rating stated for free air convection.
MTBF to Bellcore TR-322.
Derate above 51°C to 70° linearly to 50% load
Output current and power rating stated for free air convection.
Standards
UL / IEC/ EN60950
Approvals
UL, c-UL, IEC
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 120 → 390 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 33.64mm |
Efficiency | 86% |
Minimum Temperature | -20°C |
Weight | 150g |
Maximum Temperature | +70°C |