MEAN WELL Switching Power Supply, RPS-60-15, 15V dc, 4A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 644-7146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPS-60-15
- ผู้ผลิต / Manufacturer:
- MEAN WELL
32 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB541.59
(exc. VAT)
THB579.50
(inc. VAT)
Units | Per unit |
1 - 9 | THB541.59 |
10 - 49 | THB530.75 |
50 + | THB520.13 |
- RS Stock No.:
- 644-7146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPS-60-15
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
RPS-60 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds
Note
De-rating 2% per °C above 50°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 4A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 29mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 150g |