Eplax Switching Power Supply, 116-031512D, 24V dc, 6.25A, 150W, 1 Output, 94 → 253V ac Input Voltage
- RS Stock No.:
- 431-8175
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 116-031512D
- ผู้ผลิต / Manufacturer:
- Eplax
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB22,994.66
(exc. VAT)
THB24,604.29
(inc. VAT)
Units | Per unit |
1 - 9 | THB22,994.66 |
10 - 49 | THB22,534.77 |
50 + | THB22,084.07 |
- RS Stock No.:
- 431-8175
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 116-031512D
- ผู้ผลิต / Manufacturer:
- Eplax
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
80 to 150W Universal Input, Single/Multi Output, VP Series
Euro-cassette switch mode power supplies complete with front panel for use in 19inch subrack systems according to DIN 41494
Compact rugged design in 3Ux8HP aluminium cassettes (VP80 series) or 3Ux12HP (VP150 series) aluminium cassettes
Active power factor correction to EN 61000-3-2
EMI to EN 55022-B and EN 50082-2
Remote on/off and powerfail signal
SENSE operation
Series or parallel operation
Short circuit & overvoltage protection
Electrical connection via H15 male connector according to DIN 41612, suitable female connectors are available, see stk no. 469-538
Compact rugged design in 3Ux8HP aluminium cassettes (VP80 series) or 3Ux12HP (VP150 series) aluminium cassettes
Active power factor correction to EN 61000-3-2
EMI to EN 55022-B and EN 50082-2
Remote on/off and powerfail signal
SENSE operation
Series or parallel operation
Short circuit & overvoltage protection
Electrical connection via H15 male connector according to DIN 41612, suitable female connectors are available, see stk no. 469-538
Note
Derates 2W per °C above 45°C.
Standards
EN60950
Approvals
UL, cUL
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.25A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 94 → 253V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 162mm |
Width | 110mm |
Depth | 60.6mm |
Efficiency | 87% |
Minimum Temperature | 0°C |
Weight | 1.1kg |
Maximum Temperature | +70°C |