TDK-Lambda Switching Power Supply, CA400 5A12C12M, 5 V dc, 12 V dc, 8 A, 16 A, 60 A, 400W, Triple Output, 90 →
- RS Stock No.:
- 231-7760
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CA400 5A12C12M
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB46,626.74
(exc. VAT)
THB49,890.61
(inc. VAT)
Units | Per unit |
1 - 9 | THB46,626.74 |
10 - 49 | THB45,461.02 |
50 + | THB44,264.64 |
- RS Stock No.:
- 231-7760
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CA400 5A12C12M
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
400/1000W Universal Input, Single/Multi-Output, Alpha Series
Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation
Note
Total of output loads must not exceed rating of unit. De-rates 2.5%/°C from 50°C to 65°C.
Standards
BS EN60950, UL1950, CSA 22.2-234
Approvals
UL recognised component, CSA certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL Recognised; CSA Certified
Standards
BSEN60950; UL1950; CSA22.2-234; BS(KM13930); EN61000-3-2; EN55022
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 8 A, 16 A, 60 A |
Power Rating | 400W |
Number of Outputs | 3 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 279mm |
Width | 126.5mm |
Depth | 63mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Weight | 2kg |
Maximum Temperature | +70°C |