- RS Stock No.:
- 181-3810
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S8FS-G01505C
- ผู้ผลิต / Manufacturer:
- Omron
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB2,324.94
(exc. VAT)
THB2,487.69
(inc. VAT)
Units | Per unit |
1 + | THB2,324.94 |
- RS Stock No.:
- 181-3810
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S8FS-G01505C
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Superior Basic Performance That Ensures Reliability.
Superior basic performance that ensures reliability
Ambient temperatures up to 70°C, greater
resistance to rusting with aluminium/stainless steel
case, and applications at altitudes up to 3,000 m.
No need for control circuit transformers for which the
Machinery Directive is specified
Greater Usability
The Terminal Block Cover prevents screws from
dropping out and the Front Cover prevents
ingress of foreign matter.
Ambient temperatures up to 70°C, greater
resistance to rusting with aluminium/stainless steel
case, and applications at altitudes up to 3,000 m.
No need for control circuit transformers for which the
Machinery Directive is specified
Greater Usability
The Terminal Block Cover prevents screws from
dropping out and the Front Cover prevents
ingress of foreign matter.
Covered type, Input: 100 to 240 VAC, Power rating 15 W, Output: 5 VDC, Terminal blocks (Screw terminal), Harmonic current emissions
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Direct Mount |
Length | 99mm |
Width | 82mm |
Depth | 35mm |
Efficiency | 80% |
Series | S8FS-G |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 250g |