RS Pro switch mode power supply supports a wide input voltage range of up to 70%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power rating, delivers 3.3V output voltage and 1200mA output current.
Universal Full Input 90 - 264VAC 4 Watt Power Short Circuit Protect (SCP) and Over Voltage protection (OVP) Built-in Fusible Resistor 3.75kVAC Isolation Operating Temperature Range from -25°C to +85°C No Load Power Consumption 50mW Typ.