XP Power Switching Power Supply, SMP350PS15, 15V dc, 20.7 A, 22 A, 310 (90 → 180 V ac) W, 330 (180 → 264
- RS Stock No.:
- 172-0746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMP350PS15
- ผู้ผลิต / Manufacturer:
- XP Power
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,645.45
(exc. VAT)
THB4,970.63
(inc. VAT)
Units | Per unit |
1 - 9 | THB4,645.45 |
10 - 49 | THB4,505.70 |
50 + | THB4,366.92 |
- RS Stock No.:
- 172-0746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMP350PS15
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The SMP350 series provides a range of rugged, enclosed, 300 – 350W supplies with integral fan, screw terminal connections and a wide operating temperature range of -40 °C to +70 °C ideally suited to a wide range of industrial applications. The SMP350 series features high efficiency for ease of integration into the end application and offers remote On/Off to simplify system control. Packaged in a 3.6 x 7 x 1.7 enclosure the series offers power densities up to 13 W/in3 providing a compact, high efficiency, low noise power solution.
Rugged Industrial Construction
-40 °C to +70 °C Operation
Screw Terminals
High Efficiency
Remote On/Off
Low Leakage Current
Class B Emissions
3 Year Warranty
-40 °C to +70 °C Operation
Screw Terminals
High Efficiency
Remote On/Off
Low Leakage Current
Class B Emissions
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
For operation in the 90 V ac to 180 V ac input range, refer to datasheet for output current and power ratings.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 20.7 A, 22 A |
Power Rating | 310 (90 → 180 V ac) W, 330 (180 → 264 V ac) W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 180.8mm |
Width | 91.4mm |
Medical Approved | Yes |
Depth | 43.2mm |
Efficiency | 93% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 0.68kg |