Recom Switching Power Supply, RAC10-15DK/277 , 15V dc, ±340mA, 10W, Dual Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 165-5098
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC10-15DK/277
- ผู้ผลิต / Manufacturer:
- Recom
43 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB452.96
(exc. VAT)
THB484.67
(inc. VAT)
Units | Per unit |
1 - 3 | THB452.96 |
4 - 19 | THB443.91 |
20 + | THB365.33 |
- RS Stock No.:
- 165-5098
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC10-15DK/277
- ผู้ผลิต / Manufacturer:
- Recom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RECOM Switching Power Supply, 85 to 305V AC Input Voltage, ±15V DC Output Voltage - RAC10-K/277 Series - RAC10-15DK/277
Looking for a switching power supply unit that converts AC into DC voltage? Choose this unit from RECOM. It can accommodate an input voltage of between 85 and 305V DC, so it's a versatile option. The ±15V DC output makes it compatible with low-powered systems, and an efficiency rating of 83% means it's energy wastage is minimal. This unit has two outputs, so it's a space-efficient option. Thanks to its PCB mounting style, installation is straightforward.
Features & Benefits
• Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (D) for use in small spaces
• Low weight of 65g means it won't add excess load to your system
• Housing material extinguishes flames in less than 10 seconds to keep your workplace safe
• 10W power rating is suitable for domestic appliances
• Low weight of 65g means it won't add excess load to your system
• Housing material extinguishes flames in less than 10 seconds to keep your workplace safe
• 10W power rating is suitable for domestic appliances
Applications
• Medical equipment
• Testing and measurement devices
• Telecommunication systems
• Testing and measurement devices
• Telecommunication systems
Can I use this switching power supply in harsh conditions?
Yes – this switching power supply from RECOM has an operating temperature range of -40°C to +80°C, so it's suitable for use in demanding industrial settings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | ±340mA |
Power Rating | 10W |
Number of Outputs | 2 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC10-K/277 |
Efficiency | 83% |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |
Weight | 65g |