- RS Stock No.:
- 161-8284
- ผู้ผลิต / Manufacturer:
- RS PRO
63 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB995.24
(exc. VAT)
THB1,064.91
(inc. VAT)
Units | Per unit |
1 - 19 | THB995.24 |
20 - 99 | THB974.36 |
100 + | THB801.90 |
- RS Stock No.:
- 161-8284
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
70 W Single Output Enclosed Power Supply
The 75 W enclosed power supply range from RS Pro has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications. This range comprises of 6 models with outputs of either 5 V, 12 V, 15 V, 24 V, 36 V or 48 V. Each model is RoHS, CE, UL approved and comes with a three year warranty.
Features and Benefits
No Load Power Consumption <0.3 W
Rated current 14 A
DC Voltage 5 V
Small Compact Design
Cooling by free air convection
High efficiency
Long life and high reliability
3-Year Warranty
Universal Input
Able to withstand 5G Vibration Test
UL & CE Approved
Rated current 14 A
DC Voltage 5 V
Small Compact Design
Cooling by free air convection
High efficiency
Long life and high reliability
3-Year Warranty
Universal Input
Able to withstand 5G Vibration Test
UL & CE Approved
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 14A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 97mm |
Width | 99mm |
Depth | 30mm |
Efficiency | 84% |
Minimum Temperature | -30°C |
Weight | 300g |
Maximum Temperature | +50°C |