- RS Stock No.:
- 144-4374
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PCA600F-24-T
- ผู้ผลิต / Manufacturer:
- Cosel
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB20,722.49
(exc. VAT)
THB22,173.06
(inc. VAT)
Units | Per unit |
1 - 9 | THB20,722.49 |
10 - 49 | THB20,308.04 |
50 + | THB19,901.88 |
- RS Stock No.:
- 144-4374
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PCA600F-24-T
- ผู้ผลิต / Manufacturer:
- Cosel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Rated Input: 85 - 264VAC 1Φ.Rated Output Wattage: 600W.Warranty Period 5-year (Refer to Instruction Manuals).Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Low profile (41mm, 1.61 inch = meet to 1U height)
Universal input 85 - 264VAC (Refer to item 5.2,in case of using at 85 - 90VAC)
For medical electric equipment (ANSI/AAMI ES60601-1,EN60601-1 3rd, IEC60601-1-2 4th Ed.)
With AUX output
Constant current regulation
Output voltage can be varied to near 0V (Refer to item 3.6)
With various alarms
Parallel operation possible
Monitoring function by communication and various setting values can be changed
Universal input 85 - 264VAC (Refer to item 5.2,in case of using at 85 - 90VAC)
For medical electric equipment (ANSI/AAMI ES60601-1,EN60601-1 3rd, IEC60601-1-2 4th Ed.)
With AUX output
Constant current regulation
Output voltage can be varied to near 0V (Refer to item 3.6)
With various alarms
Parallel operation possible
Monitoring function by communication and various setting values can be changed
Warranty Period 5-year (Refer to Instruction Manuals).Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 27A |
Power Rating | 648W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 152mm |
Width | 89mm |
Medical Approved | Yes |
Depth | 41mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 840g |