- RS Stock No.:
- 139-2835
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC01-12SGB
- ผู้ผลิต / Manufacturer:
- Recom
84 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Tube of 20
THB5,905.64
(exc. VAT)
THB6,319.03
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 2 | THB5,905.64 | THB295.282 |
3 - 11 | THB5,787.52 | THB289.376 |
12 + | THB5,671.79 | THB283.59 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 139-2835
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC01-12SGB
- ผู้ผลิต / Manufacturer:
- Recom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Recom 1W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 1W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 80°C
Power derates above 80°C
Standards
EN-60950-1, UL-60950-1 (both pending)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 83mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 68% |
Series | RAC01-GB |
Weight | 12g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |