TDK-Lambda Switching Power Supply, TPS3000-48, 48V dc, 66.7A, 3.2kW, 1 Output, 528V ac Input Voltage
- RS Stock No.:
- 136-8999
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPS3000-48
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 17/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB80,739.00
(exc. VAT)
THB86,390.73
(inc. VAT)
Units | Per unit |
1 - 4 | THB80,739.00 |
5 + | THB79,703.90 |
- RS Stock No.:
- 136-8999
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPS3000-48
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
TDK-Lambda TPS3000 Switch Mode Industrial Power Supplies
TPS3000 embedded switch mode power supplies (SMPS) offer output power up to 3.2 kW in a 2U high package with 3 phase supply input. Typical applications for these embedded SMPS include general purpose industrial, test and measurement, communications and defence and aerospace.
Features and Benefits
Fully regulated
Wide range adjustable output
Voltage and current programming
-40°C (start up) to +70°C operation
< 92% efficiency
PMBus communication
Built in O-Ring FET for parallel operation
Versatile application and global use
Flexible control options
Suitable for rugged environments
Easy system cooling
Easier system monitoring
Suitable for N + 1 redundancy
Remote voltage and current programming
400/440/480 V ac (nominal) input 3 phase Delta or Wye
Standards
Conducted emissions: EN55022 Class A, FCC part 15 Class-A, (Class-B TBD)
Immunity: EN61000-4-2, -3, -4, -5, -6, -8, -11
Immunity: EN61000-4-2, -3, -4, -5, -6, -8, -11
Approvals
UL/CSA60950-1, EN60950-1, CE mark for LVD and RoHS2
Switch Mode - TDK-Lambda
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 66.7A |
Power Rating | 3.2kW |
Number of Outputs | 1 |
Input Voltage | 528V ac |
Mounting Type | Chassis Mount, Panel Mount |
Package Type | Enclosed |
Length | 324mm |
Width | 107mm |
Depth | 84.4mm |
Efficiency | 92.5% |
Weight | 3.5kg |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |