MEAN WELL Switching Power Supply, IRM-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 135-8935
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IRM-15-5
- ผู้ผลิต / Manufacturer:
- MEAN WELL
109 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB340.01
(exc. VAT)
THB363.81
(inc. VAT)
Units | Per unit |
1 - 9 | THB340.01 |
10 - 49 | THB332.71 |
50 + | THB273.82 |
- RS Stock No.:
- 135-8935
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IRM-15-5
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Mean Well IRM-15 Series 15 W Single Output Encapsulated AC-DC Power Supply
The IRM-15 Series of encapsulated AC-DC power supplies meet anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-15 series is a 15 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 83%, these switching power supplies meet worldwide regulations for power consumption. IRM-15 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 83% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 24mm |
Series | IRM-15 |
Weight | 59g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |