Artesyn Embedded Technologies Switching Power Supply, CNS658-MU, 48V dc, 13.5A, 400W, 1 Output, 90 → 264V ac
- RS Stock No.:
- 133-6534
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNS658-MU
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
สามารถสั่งจองล่วงหน้าได้
ราคา / Price Each
THB10,811.64
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,568.45
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 - 9 | THB10,811.64 |
10 - 49 | THB10,595.42 |
50 + | THB10,383.51 |
- RS Stock No.:
- 133-6534
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNS658-MU
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
รายละเอียดสินค้า / Product Details
650W AC-DC Power Supply, Single Output, CNS650-M Series
The CNS650-MU series of open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +15% Trim range. Each power supply comes with a 12 V fan output and 5 V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Depending on operating conditions, its 4'' x 6'' x 1.54'' compact and high density "U-Channel" Construction delivers up to 400 W of output power with free air convection cooling. Typical applications for these power supplies are industrial systems and medical applications.
Features and Benefits
• Dual Input Fuse
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 13.5A |
Power Rating | 400W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 154.3mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 39.2mm |
Maximum Temperature | +80°C |
Minimum Temperature | -20°C |
Weight | 800g |