- RS Stock No.:
- 132-7411
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LFA10F-5-SNY
- ผู้ผลิต / Manufacturer:
- Cosel
77 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB975.93
(exc. VAT)
THB1,044.25
(inc. VAT)
Units | Per unit |
1 - 9 | THB975.93 |
10 - 49 | THB956.42 |
50 + | THB787.12 |
- RS Stock No.:
- 132-7411
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LFA10F-5-SNY
- ผู้ผลิต / Manufacturer:
- Cosel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 50mm |
Width | 73.5mm |
Depth | 22mm |
Efficiency | 76% |
Weight | 150g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |