TDK-Lambda Switching Power Supply, KMS15A-12, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 124-4735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KMS15A-12
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB2,061.10
(exc. VAT)
THB2,205.38
(inc. VAT)
Units | Per unit |
1 - 9 | THB2,061.10 |
10 - 49 | THB2,042.13 |
50 + | THB2,015.50 |
- RS Stock No.:
- 124-4735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KMS15A-12
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
TDK Lambda Encapsulated PCB Power Supply - KMS Series
TDK Lambda KMS series of Encapsulated PCB power supplies offer a small & lightweight solution to medically approved applications. The KM series offer a wide range input, adding flexibility to your application.
Features and Benefits
PCB mounting.
Class II rated, no ground needed.
Wide range input.
Compact & lightweight solution.
Medical safety certified (4k V ac input / output).
Typical Applications
Portable medical equipment.
General low power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 2.07mm |
Width | 27.5mm |
Medical Approved | Yes |
Depth | 23.5mm |
Weight | 59g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |