TRACOPOWER Switching Power Supply, TXH 060-124, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 123-2798
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TXH 060-124
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
16 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,130.82
(exc. VAT)
THB2,279.98
(inc. VAT)
Units | Per unit |
1 - 9 | THB2,130.82 |
10 - 49 | THB2,088.19 |
50 + | THB2,046.43 |
- RS Stock No.:
- 123-2798
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TXH 060-124
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
TRACO POWER - TXH 060 Series of AC-DC Power Supplies
The TXH 060 series from TRACO POWER offers an excellent range of 60 W, AC-DC power supplies. These highly reliable, enclosed power supplies have been designed in a compact, metal enclosure and all feature a screw terminal block. The range features < 0.3 W no load power consumption, an adjustable output voltage and 1500 V ac I/O-isolation. These compact, power supplies also attribute a high efficiency of up to 88% and a wide -30°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
60 W, AC-DC Power supplies
Compact, metal enclosure with screw terminal block
Up to 88% high efficiency
1500 V ac I/O-isolation
Adjustable output voltage
< 0.3 W No load power consumption
Short circuit, overload and over voltage protection
-30°C to +70°C operating temperature range
Compact, metal enclosure with screw terminal block
Up to 88% high efficiency
1500 V ac I/O-isolation
Adjustable output voltage
< 0.3 W No load power consumption
Short circuit, overload and over voltage protection
-30°C to +70°C operating temperature range
TRACOPOWER Switching Power Supply, 120 → 370 V DC, 90 → 264 V AC Input, 38X80X59.7mm - TXH 060-124
This switching power supply from TRACOPOWER with a power rating of 60W, is a reliable solution for various applications. With high efficiency and a wide range of input voltages, it offers versatile performance for both DC and AC operations.
Features & Benefits
• Enclosed power supply for secure and reliable operation
• Adjustable output voltage to meet specific requirements
• Universal input range from 90 to 264 V AC for flexibility in power sources
• High efficiency of up to 88% for energy-saving performance
• Short circuit and overvoltage protection for added safety
• Adjustable output voltage to meet specific requirements
• Universal input range from 90 to 264 V AC for flexibility in power sources
• High efficiency of up to 88% for energy-saving performance
• Short circuit and overvoltage protection for added safety
Applications
• Ideal for panel mount applications requiring a 24V DC output
• Suitable for various automation and electronics systems
• Can be used for use in cost-critical applications requiring a high-quality power supply
• Suitable for various automation and electronics systems
• Can be used for use in cost-critical applications requiring a high-quality power supply
Can it handle a wide input voltage range?
Yes, this power supply can handle an input voltage range from 90 to 264 V AC.
What kind of protection features does it offer?
It comes with short circuit and overvoltage protection for safe operation.
Is it suitable for universal input applications?
Yes, with a universal input range, it is suitable for a wide range of power sources.
Will it work in high-temperature environments?
The power supply is designed to operate in temperatures ranging from -30°C to +70°C.
Can it be installed easily in any equipment?
Yes, with a panel mount design and screw terminal blocks, it is easy to install in various systems.
TRACO POWER - TMG Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Panel Mount |
Package Type | Enclosed |
Length | 88.9mm |
Width | 59.7mm |
Embedded | No |
Depth | 38mm |
Series | TXH 060 |
Efficiency | 88% |
Weight | 220g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |