XP Power Switching Power Supply, ECL30UT03-S, 5 V dc, ±15 V dc, 3 A, 500mA, 30W, Triple Output, 120 → 370 V dc,
- RS Stock No.:
- 122-7802
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECL30UT03-S
- ผู้ผลิต / Manufacturer:
- XP Power
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,841.61
(exc. VAT)
THB3,040.52
(inc. VAT)
Units | Per unit |
1 - 9 | THB2,841.61 |
10 - 49 | THB2,770.59 |
50 + | THB2,697.68 |
- RS Stock No.:
- 122-7802
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECL30UT03-S
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 3 A, 500mA |
Power Rating | 30W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 81% |
Minimum Temperature | -20°C |
Weight | 175g |
Maximum Temperature | +70°C |