XP Power Switching Power Supply, ECL30UD01-T, ±12V dc, 1.3A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 122-7787
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECL30UD01-T
- ผู้ผลิต / Manufacturer:
- XP Power
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB2,089.93
(exc. VAT)
THB2,236.23
(inc. VAT)
Units | Per unit |
1 - 9 | THB2,089.93 |
10 - 49 | THB2,006.33 |
50 + | THB1,922.74 |
- RS Stock No.:
- 122-7787
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECL30UD01-T
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 1.3A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 87.9mm |
Width | 34.6mm |
Depth | 22.4mm |
Efficiency | 84% |
Weight | 60g |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |