XP Power Switching Power Supply, SDS60UT07, 5 V dc, ±15 V dc, 3 A, 6 A, 800mA, 63W, Triple Output, 120 → 370 V
- RS Stock No.:
- 122-7190
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDS60UT07
- ผู้ผลิต / Manufacturer:
- XP Power
12 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,399.39
(exc. VAT)
THB4,707.35
(inc. VAT)
Units | Per unit |
1 - 9 | THB4,399.39 |
10 - 49 | THB4,289.40 |
50 + | THB4,182.17 |
- RS Stock No.:
- 122-7190
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDS60UT07
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
XP Power - SDS60 Series of AC-DC Power Supplies
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3 x 5 package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.
60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Switch Mode - XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 3 A, 6 A, 800mA |
Power Rating | 63W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 30.5mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 240g |
Minimum Temperature | 0°C |