XP Power Switching Power Supply, GCS250PS12, 12V dc, 18.8A, 250W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7164
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GCS250PS12
- ผู้ผลิต / Manufacturer:
- XP Power
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/02/2025, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,507.38
(exc. VAT)
THB4,822.90
(inc. VAT)
Units | Per unit |
1 - 9 | THB4,507.38 |
10 - 49 | THB4,417.23 |
50 + | THB4,328.89 |
- RS Stock No.:
- 122-7164
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GCS250PS12
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
XP Power - GCS250 Series of AC-DC Power Supplies
The GCS250 series from XP Power offers an excellent range of 250 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.
250 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Switch Mode - XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 18.8A |
Power Rating | 250W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 36.3mm |
Minimum Temperature | -40°C |
Weight | 290g |
Maximum Temperature | +70°C |