XP Power Switching Power Supply, ECS65US12, 12V dc, 5.4A, 65W, 1 Output, 120 → 370 V dc, 80 → 264 V ac
- RS Stock No.:
- 122-7146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECS65US12
- ผู้ผลิต / Manufacturer:
- XP Power
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,727.48
(exc. VAT)
THB1,848.40
(inc. VAT)
Units | Per unit |
1 - 9 | THB1,727.48 |
10 - 49 | THB1,692.94 |
50 + | THB1,659.10 |
- RS Stock No.:
- 122-7146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECS65US12
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
XP Power - ECS65 Series of AC-DC Power Supplies
The ECS65 series from XP Power offers an excellent range of 65 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
65 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame
Switch Mode - XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5.4A |
Power Rating | 65W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 80 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 23.2mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 175g |