XP Power Switching Power Supply, ECM100US48, 48V dc, 2.1A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7054
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECM100US48
- ผู้ผลิต / Manufacturer:
- XP Power
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,847.52
(exc. VAT)
THB4,116.85
(inc. VAT)
Units | Per unit |
1 - 9 | THB3,847.52 |
10 - 49 | THB3,693.61 |
50 + | THB3,539.71 |
- RS Stock No.:
- 122-7054
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECM100US48
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 2.1A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Weight | 180g |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |