XP Power Switching Power Supply, ECM100UQ46, ±5 V dc, ±12 V dc, 3 A, 10 A, 800 mA, 100W, Quad Output, 120 → 370
- RS Stock No.:
- 122-7036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECM100UQ46
- ผู้ผลิต / Manufacturer:
- XP Power
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB6,123.55
(exc. VAT)
THB6,552.20
(inc. VAT)
Units | Per unit |
1 - 9 | THB6,123.55 |
10 - 49 | THB5,970.12 |
50 + | THB5,813.35 |
- RS Stock No.:
- 122-7036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECM100UQ46
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 3 A, 10 A, 800 mA |
Power Rating | 100W |
Number of Outputs | 4 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Maximum Temperature | +70°C |
Weight | 180g |
Minimum Temperature | 0°C |