XP Power Switching Power Supply, CU15-14, 24V dc, 630mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7010
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CU15-14
- ผู้ผลิต / Manufacturer:
- XP Power
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 122-7010
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CU15-14
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
XP Power - CU15 Series of AC-DC Power Supplies
The CU15 series from XP Power offers an excellent range of 15 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU15 range also attributes a single output voltage from 3.3 V to 24 V.
15 W PCB mount power supplies
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 630mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 69.9mm |
Width | 48mm |
Medical Approved | Yes |
Depth | 23mm |
Weight | 80g |
Minimum Temperature | 0°C |
Maximum Temperature | +65°C |