XP Power Switching Power Supply, EML30US05-E, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6600
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EML30US05-E
- ผู้ผลิต / Manufacturer:
- XP Power
15 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,835.42
(exc. VAT)
THB1,963.90
(inc. VAT)
Units | Per unit |
1 - 9 | THB1,835.42 |
10 - 49 | THB1,798.71 |
50 + | THB1,762.74 |
- RS Stock No.:
- 122-6600
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EML30US05-E
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
XP EMCO - EML30 Series of AC-DC Power Supplies
The EML30 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
30 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 6A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 78.7mm |
Width | 38.1mm |
Medical Approved | Yes |
Depth | 27.9mm |
Maximum Temperature | +70°C |
Weight | 160g |
Minimum Temperature | -20°C |