MEAN WELL Switching Power Supply, HEP-185-36A, 36V dc, 5.2A, 187W, 1 Output, 127 → 431 V dc, 90 → 305 V
- RS Stock No.:
- 106-5887
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HEP-185-36A
- ผู้ผลิต / Manufacturer:
- MEAN WELL
14 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,260.80
(exc. VAT)
THB3,489.06
(inc. VAT)
Units | Per unit |
1 - 9 | THB3,260.80 |
10 - 49 | THB3,195.59 |
50 + | THB3,131.67 |
- RS Stock No.:
- 106-5887
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HEP-185-36A
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Mean Well HEP IP65 Switch Mode Power Supply, 185 W Output
The Mean Well HEP-185 range of industrial-grade 185 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-185 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-185 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Extensive research has gone into the creation of Mean Well's HEP-185 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
•External signage.
•Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - Ecopac / RS Pro
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 5.2A |
Power Rating | 187W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 228mm |
Width | 68mm |
Depth | 38.8mm |
Efficiency | 93.5% |
Weight | 1.2kg |
Minimum Temperature | -55°C |
Maximum Temperature | +70°C |