MEAN WELL Switching Power Supply, LRS-50-48, 48V dc, 1.1A, 52.8W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
- RS Stock No.:
- 106-5834
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LRS-50-48
- ผู้ผลิต / Manufacturer:
- MEAN WELL
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB470.68
(exc. VAT)
THB503.63
(inc. VAT)
Units | Per unit |
1 - 9 | THB470.68 |
10 - 49 | THB458.92 |
50 + | THB447.45 |
- RS Stock No.:
- 106-5834
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LRS-50-48
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Mean Well LRS Switch Mode Power Supply, 50 W Output
The LRS-50 series of single-output 50 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-50 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-50 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LR-50 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.1A |
Power Rating | 52.8W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 82mm |
Depth | 30mm |
Efficiency | 90% |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
Weight | 230g |