Eaton, , 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 13.3A Idc
- RS Stock No.:
- 169-9700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DRA127-6R8-R
- ผู้ผลิต / Manufacturer:
- Eaton Bussmann Series
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 169-9700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DRA127-6R8-R
- ผู้ผลิต / Manufacturer:
- Eaton Bussmann Series
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
DRA Series Magnetically Shielded Wire Wound Chokes
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes
165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Note
Eaton formerly known as Bussmann
Cooper Bussmann Non Standard SMT Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 13.3A |
Package/Case | 0127 |
Length | 12.5mm |
Depth | 12.5mm |
Automotive Standard | AEC-Q200 |
Height | 8mm |
Dimensions | 12.5 x 12.5 x 8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 12mΩ |
Series | Bussmann |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +165°C |
Minimum Operating Temperature | -40°C |