ยอดรวมย่อย (1 แพ็ค แพ็คละ 5 ชิ้น)*
THB1,587.23
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,698.335
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 125 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 5 + | THB317.446 | THB1,587.23 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 284-5363
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Type | Spring Loaded Indexing Plunger | |
| Body Material | Steel | |
| Thread Size | M10 x 1.0 | |
| Length | 45mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Type Spring Loaded Indexing Plunger | ||
Body Material Steel | ||
Thread Size M10 x 1.0 | ||
Length 45mm | ||
- COO (Country of Origin):
- CN
RS PRO Index Plunger
Introducing the range of RS PRO Index Plungers, the premium solution for indexing and positioning needs in a wide range of applications. Engineered from blackened steel, this indexing plunger offers exceptional strength and performance, making it perfect for heavy-duty applications. In addition to this, the high-impact resistant thermoplastic knob has been ergonomically designed with a recessed and flared top to provide the user with a comfortable and secure grip for easy retraction. The plunger is compatible with a wide range of set ups making it perfect for use in a range of applications for precise and reliable indexing.
Features and Benefits:
This RS PRO Index Plunger is ideal for a wide range of locating, positioning, and indexing tasks, making it a versatile tool for various industrial needs
The combination of the blackened steel construction and thermoplastic knob ensures ultimate durability and performance, designed for prolonged use and providing precise and reliable indexing, even in heavy-duty applications
The standardised M10x1 thread and steel spring make installation quick and straightforward, ensuring a secure fit and reliable performance wherever its needed
The combination of the blackened steel construction and thermoplastic knob ensures ultimate durability and performance, designed for prolonged use and providing precise and reliable indexing, even in heavy-duty applications
The standardised M10x1 thread and steel spring make installation quick and straightforward, ensuring a secure fit and reliable performance wherever its needed
Applications:
Index plungers, also known as spring plungers, are essential components that are utilised for precise positioning and locking in machinery and fixtures across a range of environments. With different variations, from pull, push, lock out and non lock out types, these components ensure accurate alignment and are able to hold workpieces securely during manufacturing processes, making them indispensable in various industries because of their versatility and reliability. The construction is usually comprised of a body, plunger pin, spring and knob or handle for manual retraction, the simple operation and durable construction offer a solution for precise control over component positioning, enhancing safety and efficiency in mechanical systems.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- Elesa M10 Index Plunger, 45mm Long
- RS PRO M12 Index Plunger, 45mm Long
- Ganter Steel M12 x 1.5mm Index Plunger, 45mm Long
- Ganter Stainless Steel M12 x 1.5mm Index Plunger, 45mm Long
- RS PRO Stainless Steel M10 x 1 Index Plunger, 30.4mm Long
- Ganter Stainless Steel M10 x 1mm Index Plunger, 51mm Long
- Ganter Stainless Steel M10 x 1 Index Plunger, 34mm Long
- RS PRO M10 Spring Plunger, 21mm Long