- RS Stock No.:
- 174-1072
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFL3530-L564
- ผู้ผลิต / Manufacturer:
- INA
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB2,279.82
(exc. VAT)
THB2,439.41
(inc. VAT)
Units | Per unit |
1 - 12 | THB2,279.82 |
13 - 24 | THB2,216.04 |
25 + | THB2,156.48 |
- RS Stock No.:
- 174-1072
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFL3530-L564
- ผู้ผลิต / Manufacturer:
- INA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter, plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are particularly compact in a radial direction. The roller clutches are available with and without bearing arrangements. Drawn cup roller clutches give very precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps.
Drawn cup roller clutches without bearing arrangement
With knurling
Drawn cup roller clutches with bearing arrangement
With knurling
Sealing
Lubrication
Operating temperature
Suffixes
With knurling
Drawn cup roller clutches with bearing arrangement
With knurling
Sealing
Lubrication
Operating temperature
Suffixes
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 42mm |
Torque | 121Nm |
Race Width | 30mm |
Series | HFL |
Over-running Speed | 3900rpm |
Dynamic Load Rating | 12200N |
Static Load Rating | 18800N |