RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
- RS Stock No.:
- 178-8344
- ผู้ผลิต / Manufacturer:
- RS PRO
2500 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 100)
THB6.617
(exc. VAT)
THB7.08
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | THB6.617 | THB661.70 |
1000 - 1900 | THB6.485 | THB648.50 |
2000 - 4900 | THB6.355 | THB635.50 |
5000 - 9900 | THB6.228 | THB622.80 |
10000 + | THB6.103 | THB610.30 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 178-8344
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
RS PRO Insulated Spade Connector – 16 mm
Introducing the RS PRO insulated spade connector, your go-to solution for effortless wire connections. With its high-quality brass contacts, you can count on exceptional conductivity every time. Plus, the full nylon enclosure ensures insulation while safeguarding against electrical mishaps. The innovative design creates a protective shield, preventing dust, liquids, and other unwanted substances from interfering with your connection.
Why Would You Choose a Spade Connectors?
This terminal has a 90-degree angle for a more comfortable crimp, making it a good option for use in areas that are difficult to access. For ease of installation, all you'll need is a pair of crimping pliers. It's colour-coded in yellow to show the proper wire allowances, giving you a quick overview of your electrical setup. You'll find flag terminals like this one used in both automotive and industrial settings.
Features and Benefits
- Gender: Female
- Contact material: Brass
- Insulation material: Nylon
- Crimp termination method
- Flag terminal
- Voltage: 300 V max.
- Overall Length: 16mm
Applications
- Electrical Servicing
- Automotive
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.8mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Insulation Material | Nylon |
Overall Length | 16mm |