- RS Stock No.:
- 146-7363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PNC-0021
- ผู้ผลิต / Manufacturer:
- Klaxon
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 27/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB11,989.09
(exc. VAT)
THB12,828.33
(inc. VAT)
Units | Per unit |
1 + | THB11,989.09 |
- RS Stock No.:
- 146-7363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PNC-0021
- ผู้ผลิต / Manufacturer:
- Klaxon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
Standards
EN54-23
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
Lens Colour | Clear |
Mounting Style | Side Mount |
Current Type | DC |
Light Effect | Flashing, Steady |
Sounder Type | Alarm |
Decibels at 1 Metre | 116dB |
Series | PNC |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 110dB |
Maximum Decibel | 116dB |
IP Rating | IP66 |
Number Of Tones | 64 |
Standards Met | EN 54-3 Type B, NF, VdS |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Housing Material | Polycarbonate |