- RS Stock No.:
- 668-0839
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM-10
- ผู้ผลิต / Manufacturer:
- Amprobe
สต็อกสินค้าจากผู้ผลิต พร้อมจัดส่งจากคลังสินค้าต้นทางใน (Stocked by manufacturer – available for delivery) 24/06/2024
ราคา / Price Each
THB14,031.00
(exc. VAT)
THB15,013.17
(inc. VAT)
Units | Per unit |
1 + | THB14,031.00 |
- RS Stock No.:
- 668-0839
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM-10
- ผู้ผลิต / Manufacturer:
- Amprobe
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Amprobe Sound Level Meter
The Amprobe SM-10 is 8KHz sound level meter offering two types of measurements, A and C weighting. The A weighting is for general noise sound level with a measuring range of 30dB to 130dB. The C weighting is for measuring the sound level of acoustic material control in various environments with a measuring range of 35dB to 135dB. It has a 4 digits LCD with 0.1dB steps. This device comes with a carrying case, windscreen, user manual, and 9V battery.
Features and Benefits
Data hold to freeze reading on digital display
Maximum/minimum recording
Slow (1sec) and fast (125ms) response settings to check peak and average noise levels
Maximum/minimum recording
Slow (1sec) and fast (125ms) response settings to check peak and average noise levels
Applications
Health and industrial safety offices
Quality control
Safety engineers
Quality control
Safety engineers
Certifications
ANSI 1.4 Type 2
CE certified
IEC 651 Type2
CE certified
IEC 651 Type2
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Sound Level | 130dB |
Minimum Sound Level | 35dB |
Resolution | 0.1 dB |
Accuracy Class | ANSI S1.4 Type 2, IEC 651 Type 2 |
Weighting | A, C |
Display Type | LCD |
Maximum Frequency | 8kHz |
Minimum Frequency | 31.5 Hz |
Model Number p | SM 10 |