1 piece Solid State Relay Mounting Kit

  • RS Stock No. 917-2628
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1LK00200
  • ผู้ผลิต / Manufacturer Celduc
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

SSR heatsinks and receptacles

DIN rail receptacles for SV and SC series SSR.
3 heatsinks with receptacle for DIN rail assembly.

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Kit Includes Mounting Strip
Number of Pieces 1
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 22/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 137.80
(exc. VAT)
THB 147.45
(inc. VAT)
Units
Per unit
1 +
THB137.80
Related Products
CME 4 (239-731), WBX 3 (456-8112), WBX 4 ...
Description:
CME 4 (239-731), WBX 3 (456-8112), WBX 4 (456-8106). Enhanced surge protector suitable for use on coaxial CCTV cables with BNC connectorsVery low let-through voltage between all linesVery low (1Ω) in-line resistanceHigh bandwidthSturdy, flame retardant, ABS housingRemovable DIN rail foot ...
The SY5000 manifold series offers users enhanced system ...
Description:
The SY5000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY5000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of ...
Ultra compact, fully encapsulated power suppliesSafety Class IIEMI ...
Description:
Ultra compact, fully encapsulated power suppliesSafety Class IIEMI compliance to EN 55022 Class B and FCC level BShort circuit and overload protection4kVac rms input / output isolationMedical safety approval EN 60601-1, UL 60601-1Two package styles: Solder pins for PCB mounting ...
4W to 60W low profile AC/DC encapsulated power ...
Description:
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB ...