- RS Stock No.:
- 869-2262
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E314K035S1N01-24V CC
- ผู้ผลิต / Manufacturer:
- EMERSON – ASCO
1 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
8 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB5,788.33
(exc. VAT)
THB6,193.51
(inc. VAT)
Units | Per unit |
1 - 9 | THB5,788.33 |
10 + | THB5,672.21 |
- RS Stock No.:
- 869-2262
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E314K035S1N01-24V CC
- ผู้ผลิต / Manufacturer:
- EMERSON – ASCO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
รายละเอียดสินค้า / Product Details
Three-way, Direct Operated Valves, N/C
Direct operated solenoid valves with a stainless steel or brass body and NBR rubber seals. Fitted with a manual override and suitable for use with air, inert gases oil and water. ASCOs 314 series solenoid valves provide a compact solution for controlling single-acting actuators or filling and draining systems.
Features and Benefits
Compact valve intended for single acting actuator control
High operating speed
Valve optimised for general 3 way piloting applications, only one spring and two moving parts
RoHS compliant
Valves do not require a minimum operating pressure
Satisfy all relevant EC directives
High operating speed
Valve optimised for general 3 way piloting applications, only one spring and two moving parts
RoHS compliant
Valves do not require a minimum operating pressure
Satisfy all relevant EC directives
Installation
Can be mounted in any position without affecting operation
Solenoid valve has 2 mounting holes in body
Pipe connections 1/4 (G) have standard combination thread according to ISO 228/1 and ISO 7/1. Pipe connections G 1/8 have standard thread according to ISO 228/1
Installation / maintenance instructions included with each valve
Solenoid valve has 2 mounting holes in body
Pipe connections 1/4 (G) have standard combination thread according to ISO 228/1 and ISO 7/1. Pipe connections G 1/8 have standard thread according to ISO 228/1
Installation / maintenance instructions included with each valve
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 3/2 |
Orifice Diameter | 2.4mm |
Body Material | Brass |
Series | E314K |
Maximum Working Pressure | 10 (Air) bar, 6 (Oil) bar, 8 (Water) bar |
Operating Temperature Range | -25 → +90 °C |
Maximum Operating Temperature | +90°C |
Connection Gender | Female |
Minimum Operating Temperature | -25°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.17m³/h |
Maximum Opening Time | 25ms |