- RS Stock No.:
- 529-5499
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8254300.9154.23049
- ผู้ผลิต / Manufacturer:
- Buschjost
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB9,219.51
(exc. VAT)
THB9,864.88
(inc. VAT)
Units | Per unit |
1 - 9 | THB9,219.51 |
10 + | THB9,088.30 |
- RS Stock No.:
- 529-5499
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8254300.9154.23049
- ผู้ผลิต / Manufacturer:
- Buschjost
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Series 82540 – solenoid valve, 2 / 2-way
From the 82540 Series, this solenoid valve, 2/2 normally closed is perfect for neutral gaseous and liquid fluids such as air and water.
It's perfect for using in robust industry solutions and where systems have low or fluctuating pressure.
It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.
It's perfect for using in robust industry solutions and where systems have low or fluctuating pressure.
It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.
Features and Benefits
For neutral gaseous and liquid fluids
High flow capability
For robust applications
Damped closing
Suitable for vacuums
Valve operates without minimum pressure differential
Magnet can be replaced without tools (Click-on®)
High flow capability
For robust applications
Damped closing
Suitable for vacuums
Valve operates without minimum pressure differential
Magnet can be replaced without tools (Click-on®)
Approvals
CE
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 2/2 |
Orifice Diameter | 20mm |
Body Material | Brass |
Series | 82540 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Connection Gender | Female |
Flow Factor Kv | 5.8m³/h |