- RS Stock No.:
- 529-5269
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8240200.9101.23050
- ผู้ผลิต / Manufacturer:
- Buschjost
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,058.45
(exc. VAT)
THB6,482.54
(inc. VAT)
Units | Per unit |
1 - 9 | THB6,058.45 |
10 - 49 | THB5,642.95 |
50 + | THB4,644.15 |
- RS Stock No.:
- 529-5269
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8240200.9101.23050
- ผู้ผลิต / Manufacturer:
- Buschjost
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Buschjost Solenoid Valve
The Buschjost 82400 series 1/2inG female solenoid valve has a supply voltage of 230VAC. This 2-port NC position valve has a brass body with NBR seal with a clear compact design. It is ideally suitable for neutral gaseous and liquid fluids.
Features and Benefits
Maximum working pressure is 16bar
Flow factor (Kv) is 3.8m³/h
High flow capability
Damped closing
Simple and compact design
Magnet can be replaced without tools
Operating temperature ranges between -10°C and 50°C
Flow factor (Kv) is 3.8m³/h
High flow capability
Damped closing
Simple and compact design
Magnet can be replaced without tools
Operating temperature ranges between -10°C and 50°C
Certifications
CE certified
EN 60529
IP65 rated
EN 60529
IP65 rated
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Water |
Type | 2/2 |
Orifice Diameter | 12mm |
Series | 82400 |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Flow Factor Kv | 3.8m³/h |