RS PRO Solenoid Valve, 2 port(s) , NC, 220 V, 1/2in
- RS Stock No.:
- 255-4164
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 ชิ้น)*
THB4,062.11
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,346.46
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 21 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 9 | THB4,062.11 |
| 10 - 99 | THB3,980.81 |
| 100 + | THB3,249.93 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 255-4164
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Supply Voltage | 220 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | 1/2 in G Female | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Gas, Liquid, Oil, Water | |
| Type | 2/2 | |
| Orifice Diameter | 14mm | |
| Body Material | Brass | |
| Maximum Working Pressure | 18 bar | |
| Operating Temperature Range | -10 → +140°C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +140°C | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 2.75m³/h | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 220 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection 1/2 in G Female | ||
Operation Solenoid | ||
Default Valve Position NC | ||
Suitable Applications Air, Gas, Liquid, Oil, Water | ||
Type 2/2 | ||
Orifice Diameter 14mm | ||
Body Material Brass | ||
Maximum Working Pressure 18 bar | ||
Operating Temperature Range -10 → +140°C | ||
Servo Assist No | ||
Maximum Operating Temperature +140°C | ||
Connection Gender Female | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 2.75m³/h | ||
- COO (Country of Origin):
- IT
RS PRO Guided Diaphragm Solenoid Valve (2/2 NC)
A simple and compact diaphragm action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the diaphragm solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Brass for high levels of corrosion and rust resistant and featuring EPDM seals for excellent resistance to temperature and steam.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Diaphragm operation
- Compact design
- Class H coils
- EPDM seals
- Power rating of 14VA
- Working pressure range of 0 – 18 bar
- Dimensions of 52x46.5x91 mm
Suitable Applications
- Water & neutral liquids
- Air & inert gases
- Oils
- Steam
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.