- RS Stock No.:
- 249-0607
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 041980
- ผู้ผลิต / Manufacturer:
- Burkert
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB26,222.60
(exc. VAT)
THB28,058.18
(inc. VAT)
Units | Per unit |
1 + | THB26,222.60 |
- RS Stock No.:
- 249-0607
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 041980
- ผู้ผลิต / Manufacturer:
- Burkert
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Series 142 Two-way Solenoid Valve
Insensitive to contaminated fluids except for sharp, solid and long fibres
Body and lid material PVC; internal parts PVDF and PVC; EPDM seals
Double seal to valve interior
Non-metallic valve internals
Lockable manual override
Pressure range: 0.5 to 6 bar
Power consumption 20VA (Inrush ac); 11VA/5W (Operation ac); 5W dc
Ambient temperature range: 0 to 40°C
Ingress protection to IP65 (with cable plug Type 1051)
For use with aggressive gases and liquids, bases and acids up to a medium concentration
Applications include water treatment, chemical cleaning and washing systems, food and beverage industry, alkalis and acids up to medium concentration
Body and lid material PVC; internal parts PVDF and PVC; EPDM seals
Double seal to valve interior
Non-metallic valve internals
Lockable manual override
Pressure range: 0.5 to 6 bar
Power consumption 20VA (Inrush ac); 11VA/5W (Operation ac); 5W dc
Ambient temperature range: 0 to 40°C
Ingress protection to IP65 (with cable plug Type 1051)
For use with aggressive gases and liquids, bases and acids up to a medium concentration
Applications include water treatment, chemical cleaning and washing systems, food and beverage industry, alkalis and acids up to medium concentration
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 20mm |
Connection | 20 mm |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Aggressive Media |
Type | 2/2 |
Orifice Diameter | 15mm |
Series | 0142 |
Body Material | PVC |
Maximum Working Pressure | 6 bar |
Operating Temperature Range | 0 → +40 °C |
Servo Assist | Yes |
Maximum Operating Temperature | +40°C |
Thread Standard or Connection Type | Metric |
Connection Gender | Female |
Minimum Operating Temperature | 0°C |
Maximum Closing Time | 4s |
Maximum Opening Time | 800ms |
Flow Factor Kv | 5m³/h |